What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS61170DRVT

1.2A Switch, 38V High Voltage Boost Converter in 2x2mm QFN Package 6-WSON -40 to 125
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61170DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Farnell

HQonline

Newark

iiiC

Inventory History

3 month trend:
-60.40%

CAD Models

Download Texas Instruments TPS61170DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 1.2
$ 1.2
Stock
208,367
1,466,898
1,466,898
Authorized Distributors
1
4
4
Case/Package
-
QFN
QFN
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
960 mA
960 mA
960 mA
Switching Frequency
1.2 MHz
1.2 MHz
1.2 MHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
3 V
3 V
3 V
Max Output Voltage
38 V
38 V
38 V
Efficiency
93 %
93 %
93 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS61170QDRVRQ1
Switching Regulator, Current-mode, 1.44A, 1500kHz Switching Freq-Max, BICMOS, PDSO6
Texas InstrumentsLMR12007XMK
750mA Load Step-Down DC/DC Regulator in Thin SOT23 Package 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMR12007YMK
750mA Load Step-Down DC/DC Regulator in Thin SOT23 Package 6-SOT-23-THIN -40 to 125
Switching Regulator, Voltage-mode, 1A, 3300kHz Switching Freq-Max, PBGA6

Descriptions

Descriptions of Texas Instruments TPS61170DRVT provided by its distributors.

1.2A Switch, 38V High Voltage Boost Converter in 2x2mm QFN Package 6-WSON -40 to 125
Switching Regulator, Current-mode, 1.44A, 1500kHz Switching Freq-Max, PDSO6
Converter DC/DC: PMIC; buck; boost; buck-boost; flyback; SEPIC; Vout: 3-38V; Vin: 3-18V; 1.2A; 1.2MHz; -40+150 deg.C; SMD; WSON6
Ic, Voltage Regulator, Full Reel; Topology:Boost (Step Up); Input Voltage Min:3V; Input Voltage Max:18V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Son; No. Of Pins:6Pins; Output Current:1.2A; Output Voltage Min:3V; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61170DRVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61170DRVT .
  • TPS61170DRVT.