Texas Instruments TPS61120PWR

Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 0.5A 16-Pin TSSOP T/R
$ 2.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61120PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Technical Drawing4 pages8 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago

Augswan

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61120PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.567
$ 3.125
$ 3.125
Stock
243,112
384,366
384,366
Authorized Distributors
0
3
3
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Input Voltage
1.8 V
1.8 V
1.8 V
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
-
-
-
Polarity
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Mount
-
-
-
Operating Supply Current
10 µA
10 µA
10 µA
Operating Supply Voltage
5.5 V
5.5 V
5.5 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61120PWR.

Related Parts

Texas InstrumentsTPS61130PW
Step-Down/Step-Up (Buck/Boost) (1),Linear (LDO) (1) TSSOP-16 SMD mount 1.05mm(height)
Texas InstrumentsTPS61130PWR
Conv DC-DC Dual Non-Inv/Inv/Step Up/Step Down 1.8V to 6.5V 16-Pin TSSOP T/R
Texas InstrumentsTPS61130PWG4
Conv DC-DC Dual Non-Inv/Inv/Step Up/Step Down 1.8V to 6.5V 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments TPS61120PWR provided by its distributors.

Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 0.5A 16-Pin TSSOP T/R
10μA 2.5V 1.8V 5.5V 5.5V handheld/mobile device TSSOP-16 SMD mount,glue mount 1.05mm(height)
Adjustable, 95% Efficient Boost Converter with 200-mA LDO for 1-Cell LiIon or Dual-Cell Applications 16-TSSOP -40 to 125
Switching Regulator IC; No. of Outputs:2; Output Voltage:5.5V; Output Current:500mA; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.