Texas Instruments TPS61103PW

Dual Output Converter (Boost DC/DC + LDO) for Single/Dual-Cell Applications 20-TSSOP -40 to 85
$ 2.318

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61103PW.

Texas Instruments

Datasheet35 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago
Datasheet16 pages24 years ago

iiiC

Factory Futures

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61103PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.318
$ 1.238
Stock
276,710
159,738
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Outputs
2
2
Max Output Current
-
-
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
800 mV
800 mV
Max Input Voltage
3.3 V
3.3 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
95 %
-
Synchronous Rectifier
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61103PW.

Related Parts

Texas InstrumentsTPS61107PWR
Step-Up (Boost) Synchronous (1),Linear (LDO) (1) TSSOP-20 SMD mount,glue mount 1.05mm(height)
Texas InstrumentsTPS61107PW
Conv DC-DC 0.8V to 3.3V Step Up Dual-Out 3.3V/1.8V 1.2A/0.27A 0.6W 20-Pin TSSOP Tube
Texas InstrumentsTPS61100PW
Dual output converter (boost DC/DC + LDO) for single/dual cell applications 20-TSSOP -40 to 125
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 40V Input 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TPS61103PW provided by its distributors.

Dual Output Converter (Boost DC/DC + LDO) for Single/Dual-Cell Applications 20-TSSOP -40 to 85
Step-Up (Boost) Synchronous (1),Linear (LDO) (1) TSSOP-20 SMD mount 6.5mm*4.4mm*1.2mm
Switching Regulator IC; No. of Outputs:2; Output Voltage:3.6V; Output Current:270mA; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:3.3V; Output Current Max:0.8A; Package/Case:20-TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.