Texas Instruments TPS61087DRCR

Conv DC-DC 2.5V to 6V Step Up Single-Out 3V to 18.5V 3.2A 10-Pin VSON EP T/R
$ 1.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61087DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages15 years ago

Farnell

element14 APAC

Future Electronics

HQonline

Inventory History

3 month trend:
+20.45%

CAD Models

Download Texas Instruments TPS61087DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.277
$ 1.457
$ 1.457
Stock
1,360,010
487,017
487,017
Authorized Distributors
3
5
5
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
3.2 A
3.2 A
3.2 A
Switching Frequency
1.5 MHz
-
-
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
3 V
3 V
3 V
Max Output Voltage
18.5 V
18.5 V
18.5 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61087DRCR.

Related Parts

Texas InstrumentsTPS61087QDRCRQ1
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3.2A (Switch) 10-VFDFN Exposed Pad
Texas InstrumentsLM2735XMY/NOPB
520kHz/1.6MHz space efficient boost and SEPIC DC-DC regulator 8-HVSSOP -40 to 125
Texas InstrumentsLM2735XMY
Conv DC-DC 2.7V to 5.5V Step Up Single-Out 3V to 24V 3A 8-Pin HVSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPS61087DRCR provided by its distributors.

Conv DC-DC 2.5V to 6V Step Up Single-Out 3V to 18.5V 3.2A 10-Pin VSON EP T/R
Switching Regulator, Current-mode, 4.8A, 1500kHz Switching Freq-Max, PDSO10
18.5-V, 3.2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 10-VSON -40 to 125
Boost Converter, 650kHz, 1.2MHz Adjustable, 18.5V In, 3V/6V/2.5V Out, SON-10, SMD, 1mm H
DC-DC CONVERTER, BOOST, 1.2MHZ, SON-10; Topology: Boost (Step Up); Input Voltage Min: 2.5V; Input Voltage Max: 6V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SON; No. of Pins: 10; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61087DRCR .
  • TPS61087DRCR.