What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS61046YFFT

28-V Output Voltage Boost Converter in WCSP Package 6-DSBGA -40 to 150
$ 0.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61046YFFT.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-34.29%

CAD Models

Download Texas Instruments TPS61046YFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.723
$ 0.636
Stock
427,224
1,235,208
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
1.25 MHz
-
Min Input Voltage
1.8 V
-
Max Input Voltage
5.5 V
-
Min Output Voltage
4.5 V
-
Max Output Voltage
28 V
-
Efficiency
85 %
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS61041DRVR
Switching Regulator, Current-mode, 0.285A, 1000kHz Switching Freq-Max, PDSO6
Texas InstrumentsTPS61041DRVT
28-V, 250-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 6-WSON -40 to 85
Texas InstrumentsTPS61040DRVR
Switching Regulator, Current-mode, 0.45A, 1000kHz Switching Freq-Max, PDSO6
NCP1406 Series 5.5 V 25 mA 1 MHz PFM Step-Up DC-DC Converter - TSOP-5
IC REG BUCK BST ADJ 25MA 5TSOP / 25 V/25 mA PFM Step-Up DC-DC Converter

Descriptions

Descriptions of Texas Instruments TPS61046YFFT provided by its distributors.

28-V Output Voltage Boost Converter in WCSP Package 6-DSBGA -40 to 150
Switching Regulator, Current-mode, 1.2A, 1250kHz Switching Freq-Max
IC REG LED DRIVER DIM 6DSBGA / Conv DC-DC 1.8V to 5.5V Step Up Single-Out 4.5V to 28V 6-Pin DSBGA T/R
TPS61046 Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 3.6V 0m 110muA 1.05MHz
Dc/Dc Conv, Boost, 1.25Mhz, Dsbga-6; Topology:Boost (Step Up); Input Voltage Min:1.8V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Dsbga; No. Of Pins:6Pins; Output Current:900Ma; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61046YFFT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61046YFFT .