What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS61046YFFR

28-V Output Voltage Boost Converter in WCSP Package 6-DSBGA -40 to 150
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61046YFFR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages12 years ago

Upverter

LCSC

Arrow.cn

Inventory History

3 month trend:
-55.76%

CAD Models

Download Texas Instruments TPS61046YFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.636
$ 0.729
Stock
1,117,604
472,349
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
-
1.25 MHz
Min Input Voltage
-
1.8 V
Max Input Voltage
-
5.5 V
Min Output Voltage
-
4.5 V
Max Output Voltage
-
28 V
Efficiency
-
85 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TPS61046YFFR provided by its distributors.

28-V Output Voltage Boost Converter in WCSP Package 6-DSBGA -40 to 150
Switching Regulator, Current-mode, 1.2A, 1250kHz Switching Freq-Max
boost converterType Adjustable 1.8V~5.5V 4.5V~28V 1.2A BGA-6 DC-DC Converters ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.