Texas Instruments TPS61011DGS

Low Input Voltage Synchronous Boost Converter with Fixed 1.5V Output 10-MSOP -40 to 85
$ 1.823

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61011DGS.

Texas Instruments

Datasheet31 pages15 years ago
Datasheet32 pages18 years ago

HQonline

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61011DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.823
$ 1.384
Stock
302,218
207,264
Authorized Distributors
2
2
Case/Package
MSOP
MSOP
Number of Pins
10
-
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsTPS61013DGS
Low Input Voltage Synchronous Boost Converter with Fixed 2.5V Output 10-VSSOP -40 to 125
Texas InstrumentsTPS61014DGS
Low Input Voltage Synchronous Boost Converter with Fixed 2.8V Output 10-VSSOP -40 to 125
Texas InstrumentsTPS61015DGSR
Low Input Voltage Synchronous Boost Converter with Fixed 3.0V Output 10-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS61011DGS provided by its distributors.

Low Input Voltage Synchronous Boost Converter with Fixed 1.5V Output 10-MSOP -40 to 85
Conv DC-DC 0.8V to 1.5V Step Up Single-Out 1.5V 0.1A 10-Pin VSSOP Tube
Switching Regulator IC; No. of Outputs:1; Output Voltage:1.5V; Output Current:100mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:1.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.