What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS60230RGTTG4

Tape & Reel (TR) TPS60230 Switched Capacitor (Charge Pump) PWM led driver 3mm 25mA 3.6V 1MHz
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60230RGTTG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet19 pages18 years ago

CAD Models

Download Texas Instruments TPS60230RGTTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.61
$ 0.61
Stock
227,033
845,752
845,752
Authorized Distributors
0
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Outputs
1
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V
6.5 V
Max Output Current
125 mA
125 mA
125 mA
Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60230RGTTG4.

Related Parts

Texas InstrumentsTPS60231RGTR
3-channel, current-regulated 75-mA charge pump for white LED backlight in 3x3 QFN 16-VQFN -40 to 85
Texas InstrumentsTPS60231RGTT
3-channel, current-regulated 75-mA charge pump for white LED backlight in 3x3 QFN 16-VQFN -40 to 85
Texas InstrumentsTPS60231RGTTG4
3-channel, current-regulated 75-mA charge pump for white LED backlight in 3x3 QFN 16-VQFN -40 to 85
Texas InstrumentsTLC59208FIRGYR
IC LED DRVR LIN PWM 50MA 16VQFN LED Driver IC 8 Output Linear PWM Dimming 50mA 16-VQFN (4x3.5)
Texas InstrumentsTPS65562RGTR
IC PHOT FLSH CHRG/IGBT DVR 16QFN "Photoflash Capacitor Charger, Xenon PMIC 16-VQFN (3x3)"
Texas InstrumentsTLC59108IRGYR
8-bit Fast Mode Plus (FM+) I2C Bus constant-current LED sink driver 20-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS60230RGTTG4 provided by its distributors.

Tape & Reel (TR) TPS60230 Switched Capacitor (Charge Pump) PWM led driver 3mm 25mA 3.6V 1MHz
5-channel, current-regulated 125-mA charge pump for white LED backlight in 3x3 QFN 16-VQFN -40 to 85
IC LED DRV RGLTR PWM 25MA 16VQFN LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 16-VQFN (3x3)
DC/DC Charge Pump Converter IC; Input Voltage Primary Max:6.5V; Output Current Max:0.125A; Package/Case:16-VQFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
WHITE LED CHARGE PUMP, SMD, QFN-16; Voltage Regulator Type:Step Down (Buck); Voltage, Input Max:5.5V; Voltage, Output Max:5.5V; Current, Output Max:125mA; Frequency:1MHz; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:QFN; Pins, No. of:16; Temperature, Operating Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:60230; Voltage, Output:5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -TPS60230RGTTG4