Texas Instruments TPS60205DGSG4

ROHS3Compliant Fixed Positive DUAL Switching Regulator IC -40C~125C TJ 300kHz 100mA 3mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60205DGSG4.

Newark

Datasheet21 pages18 years ago

Texas Instruments

CAD Models

Download Texas Instruments TPS60205DGSG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.873
$ 1.873
Stock
152,010
365,687
365,687
Authorized Distributors
0
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Switching Frequency
300 kHz
300 kHz
300 kHz
Min Input Voltage
1.6 V
1.6 V
1.6 V
Max Input Voltage
3.6 V
3.6 V
3.6 V
Min Output Voltage
3.17 V
3.17 V
3.17 V
Max Output Voltage
3.43 V
3.43 V
3.43 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTPS60204DGSR
Regulated 3.3V low ripple charge pump with low battery indicator 10-VSSOP -40 to 85
Texas InstrumentsTPS60204DGS
Regulated 3.3V low ripple charge pump with low battery indicator 10-VSSOP -40 to 85
Texas InstrumentsTPS60204DGSG4
egulated 3.3-V Low ipple Charge Pump with Low Battery Indicator 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS60205DGSG4 provided by its distributors.

ROHS3Compliant Fixed Positive DUAL Switching Regulator IC -40C~125C TJ 300kHz 100mA 3mm
Regulated 3.3V low ripple charge pump with power good indicator 10-VSSOP -40 to 85
DC/DC Charge Pump Converter IC; No. of Outputs:1; Output Voltage:3.3V; Output Current:100mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:3.6V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.