Texas Instruments TPS60204DGSG4

egulated 3.3-V Low ipple Charge Pump with Low Battery Indicator 10-VSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60204DGSG4.

Texas Instruments

Datasheet21 pages18 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages22 years ago

CAD Models

Download Texas Instruments TPS60204DGSG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.83
$ 1.83
Stock
28,182
335,518
335,518
Authorized Distributors
0
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Switching Frequency
300 kHz
300 kHz
300 kHz
Min Input Voltage
1.6 V
1.6 V
1.6 V
Max Input Voltage
3.6 V
3.6 V
3.6 V
Min Output Voltage
3.17 V
3.17 V
3.17 V
Max Output Voltage
3.43 V
3.43 V
3.43 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Related Parts

Texas InstrumentsTPS60205DGSR
Regulated 3.3V low ripple charge pump with power good indicator 10-VSSOP -40 to 85
Texas InstrumentsTPS60205DGS
Regulated 3.3V low ripple charge pump with power good indicator 10-VSSOP -40 to 85
Texas InstrumentsTPS60205DGSG4
ROHS3Compliant Fixed Positive DUAL Switching Regulator IC -40C~125C TJ 300kHz 100mA 3mm

Descriptions

Descriptions of Texas Instruments TPS60204DGSG4 provided by its distributors.

egulated 3.3-V Low ipple Charge Pump with Low Battery Indicator 10-VSSOP -40 to 85
VSSOP Nickel/Palladium/Gold (Ni/Pd/Au) SWITCHED CAPACITOR REGULATOR Lead Free DC to DC switching regulator 2.4V 3mm 100mA 300kHz
DC/DC Charge Pump Converter IC; No. of Outputs:1; Output Voltage:3.3V; Output Current:100mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:3.6V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.