Texas Instruments TPS60150DRVT

Switched Capacitor Regulator, 0.14A, 1500kHz Switching Freq-Max, PDSO6
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60150DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages16 years ago
Datasheet8 pages18 years ago

Newark

LCSC

Arrow Electronics

Inventory History

3 month trend:
-57.64%

CAD Models

Download Texas Instruments TPS60150DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 1
Stock
465,150
1,198,028
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
140 mA
140 mA
Switching Frequency
1.5 MHz
1.5 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
4.8 V
4.8 V
Max Output Voltage
-
5.2 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS60151DRVR
Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 140mA 6-WDFN Exposed Pad
Texas InstrumentsTPS60151DRVT
140mA, 5V Charge Pump in 2x2 QFN 6-WSON -40 to 85
Switching Regulator, Current-mode, 1.8A, 1850kHz Switching Freq-Max, DSO6
Texas InstrumentsTPS61070DDCR
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.15A 6-Pin TSOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS60150DRVT provided by its distributors.

Switched Capacitor Regulator, 0.14A, 1500kHz Switching Freq-Max, PDSO6
Charge Pump, 1.5MHz, Fixed, 1Ch, 5V/5.5V In, 2.7V Out, SON, SMD, Adhesive Mount, 750μm H
140mA, 5V Charge Pump in 2x2 SON 6-WSON -40 to 85
boost converterType Fixed 2.7V~5.5V 5V 140mA DFN-6(2x2) DC-DC Converters ROHS
Charge Pump STPUP 5V 140mA 6-Pin WSON EP T/R
TPS60150 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) Active DC to DC switching regulator 5V 2mm 140mA 1.5MHz
IC REG CHARGE PUMP 5V 140MA 6SON
IC REG SWTCHD CAP 5V 0.14A 6SON
Ic, Charge Pump, 150Ma, 5V, 6Son, Reel; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Son; No. Of Pins:6Pins; Output Current:140Ma; Fixed Output Voltage Nom.:5V; Adjustable Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS60150DRVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS60150DRVT .