Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS59641RSLT

Dual Switching Controller, Voltage-mode, 90A, 600kHz Switching Freq-Max, BICMOS, PQCC48
$ 4.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS59641RSLT.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS59641RSLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.352
$ 2.971
$ 2.971
Stock
249,084
419,662
419,662
Authorized Distributors
3
4
4
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Output Voltage
1.52 V
1.52 V
1.52 V
Output Current
-
-
-
Polarity
-
-
-
Case/Package
VQFN
VQFN
VQFN
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
-
Operating Supply Voltage
-
-
-
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TPS59641RSLT provided by its distributors.

Dual Switching Controller, Voltage-mode, 90A, 600kHz Switching Freq-Max, BICMOS, PQCC48
DC/DC CONTROLLER, BUCK, 600KHZ, VQFN-48; Tension, alimentation min.: 3V; Tension, alimentation max..: 28V; Nbre de sorties: 2 sorties; Rapport cyclique: -; Type de boîtier de contrôleur: VQFN; Nombre de broches: 48Broche(s); F
DC/DC CONTROLLER, BUCK, 600KHZ, VQFN-48; Supply Voltage Min:3V; Supply Voltage Max:28V; No. of Outputs:2 Output; Duty Cycle (%):-; Controller IC Case Style:VQFN; No. of Pins:48Pins; Switching Frequency:600kHz; Topology:Buck (Step Down); Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); No. of Outputs:2Outputs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS59641RSLT .