Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS563210ADDFR

IC REG BUCK ADJ 3A TSOT23-8 Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-8
$ 0.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS563210ADDFR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages10 years ago

Farnell

LCSC

Inventory History

3 month trend:
-14.62%

CAD Models

Download Texas Instruments TPS563210ADDFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.852
$ 1.112
$ 1.112
Stock
673,815
834,262
834,262
Authorized Distributors
3
2
2
Case/Package
-
SOT-23-8
SOT-23-8
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
3 A
3 A
Switching Frequency
650 kHz
650 kHz
650 kHz
Min Input Voltage
-
4.5 V
4.5 V
Max Input Voltage
-
17 V
17 V
Min Output Voltage
-
765 mV
765 mV
Max Output Voltage
-
7 V
7 V
Efficiency
-
-
-
Synchronous Rectifier
-
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS563210ADDFR.

Descriptions

Descriptions of Texas Instruments TPS563210ADDFR provided by its distributors.

IC REG BUCK ADJ 3A TSOT23-8 Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-8
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.76V to 7V 3A 8-Pin SOT-23 T/R
Buck Converter, Adjustable, 650kHz, 1Ch, 7V-17V, 760mV, 4.5V, TSOT-23-8, SMD, Adhesive Mount, 1.1mm H
Switching Regulator, Voltage-mode, 3A, 650kHz Switching Freq-Max, PDSO8
17V Input, 3A Synchronous Step-Down Regulator in SOT-23 w/ Advanced Eco-mode™, PG, Soft Start 8-SOT-23-THIN -40 to 85
TPS563210 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 12V 1.6mm 3A 650kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.