What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS562219ADDFT

IC REG BUCK ADJ 2A TSOT23-8 Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8

$ 0.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS562219ADDFT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages10 years ago

HQonline

LCSC

Inventory History

3 month trend:
+0.02%

CAD Models

Download Texas Instruments TPS562219ADDFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.877
$ 0.842
$ 0.842
Stock
457,607
2,134,569
2,134,569
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
-
-
-
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments TPS562219ADDFT provided by its distributors.

IC REG BUCK ADJ 2A TSOT23-8 Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8
Switching Regulator, Voltage-mode, 2A, 650kHz Switching Freq-Max, BICMOS, PDSO8
17V Input, 2A Synchronous Step-Down Regulator in SOT-23 With Power-good and Soft-start 8-SOT-23-THIN -40 to 85
Buck Yes 650KHz Adjustable 1 7V 760mV 17V 4.5V TSOT-23-8 SMD mount,glue mount
IC REG BUCK ADJ 2A SOT23-8 / Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.76V to 7V 3A 8-Pin SOT-23 T/R
Step-down type Adjustable 2A 4.5V~17V 0.76V~7V SOT-23-8 DC-DC Converters ROHS
TPS562219 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 12V 1.6mm 2A 650kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.