Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS562219ADDFR

IC REG BUCK ADJ 2A TSOT23-8 Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8
$ 0.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS562219ADDFR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages10 years ago

Farnell

LCSC

Inventory History

3 month trend:
-46.50%

CAD Models

Download Texas Instruments TPS562219ADDFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.842
$ 1.177
$ 1.177
Stock
1,690,046
828,753
828,753
Authorized Distributors
3
1
1
Case/Package
-
SOT-23-8
SOT-23-8
Number of Pins
8
8
8
Number of Outputs
-
1
1
Max Output Current
-
-
-
Switching Frequency
-
650 kHz
650 kHz
Min Input Voltage
-
4.5 V
4.5 V
Max Input Voltage
-
17 V
17 V
Min Output Voltage
-
765 mV
765 mV
Max Output Voltage
-
7 V
7 V
Efficiency
-
-
-
Synchronous Rectifier
-
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments TPS562219ADDFR provided by its distributors.

IC REG BUCK ADJ 2A TSOT23-8 Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8
17V Input, 2A Synchronous Step-Down Regulator in SOT-23 With Power-good and Soft-start 8-SOT-23-THIN -40 to 85
Switching Regulator, Voltage-mode, 2A, 650kHz Switching Freq-Max, BICMOS, PDSO8
Buck Yes 650KHz Adjustable 1 7V 760mV 17V 4.5V TSOT-23-8 SMD mount,glue mount
Step-down type Adjustable 2A 4.5V~17V 0.76V~7V SOT-23-8 DC-DC Converters ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.