Texas Instruments TPS55010RTET

2.95V To 6V Input, 2W, Isolated DC/DC Converter with Integrated FETS 16-WQFN -40 to 150
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS55010RTET.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-1.78%

CAD Models

Download Texas Instruments TPS55010RTET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.73
$ 1.48
Stock
452,435
317,116
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
16
16
Number of Outputs
2
2
Max Output Current
100 mA
-
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
2.95 V
2.95 V
Max Input Voltage
6 V
6 V
Min Output Voltage
3.3 V
3.3 V
Max Output Voltage
20 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM3370SD-4221/NOPB
Switching Regulator/Controller, Current/voltage-mode, 0.6A, 2400kHz Switching Freq-Max, PDSO16
Texas InstrumentsLM3370SDX-4221/NOPB
Dual Synchronous Step-Down DC-DC Converter with Dynamic Voltage Scaling Function 16-WSON -30 to 85
Texas InstrumentsLM3370SD-3013/NOPB
Dual Synchronous Step-Down DC-DC Converter with Dynamic Voltage Scaling Function 16-WSON -30 to 85
Dual Switching Controller, Current-mode, 0.1A, 1740kHz Switching Freq-Max, PDSO12
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
DC-DC Converter and Inverter Charge Pump, 1 Coil Boost

Descriptions

Descriptions of Texas Instruments TPS55010RTET provided by its distributors.

2.95V To 6V Input, 2W, Isolated DC/DC Converter with Integrated FETS 16-WQFN -40 to 150
Switching Regulator, Current-mode, 2A, 2000kHz Switching Freq-Max, PQCC16
Flyback Yes 100kHz~2MHz Adjustable 1Ch 20V 3.3V 6V 2.98V QFN SMD Adhesive Mount 750μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.