Texas Instruments TPS54526PWP

Buck Converter Yes, 650kHz Adjustable, 1, 5.5V, 760mV, 18V, 4.5V, HTSSOP-14, SMD, 1.05mm H
$ 1.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54526PWP.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet29 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

Inventory History

3 month trend:
-1.76%

CAD Models

Download Texas Instruments TPS54526PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54526PWP.

Related Parts

Texas InstrumentsTPS54525PWP
4.5V to 18V Input, 5.5-A Synchronous Step-Down Converter 14-HTSSOP -40 to 85
Texas InstrumentsTPS54525PWPR
4.5V to 18V Input, 5.5-A Synchronous Step-Down Converter 14-HTSSOP -40 to 85
Texas InstrumentsTPS54626PWP
4.5-V to 18-V, 6.5-A synchronous buck converter with eco-mode in HTSSOP package 14-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS54526PWP provided by its distributors.

Buck Converter Yes, 650kHz Adjustable, 1, 5.5V, 760mV, 18V, 4.5V, HTSSOP-14, SMD, 1.05mm H
Switching Regulator, Voltage-mode, 5.5A, 650kHz Switching Freq-Max, PDSO14
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 5.5A 14-Pin HTSSOP EP Tube
4.5V to 18V Input, 5.5-A Synchronous Step-Down Converter with Eco-Mode™
DC-DC CONVERTER, BUCK, 650KHZ, HTSSOP-14;
TEXAS INSTRUMENTS TPS54526PWPDC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-18Vin, 4.5V-18Vout, 5.5Aout, HTSSOP-14
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
TPS54526 OUTPUT VOLTAGE RANGE IS 0.76TO 5.5V Tube Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 12V 4.4mm 5.5A 650kHz
DC-DC CONVERTER, BUCK, 650KHZ, HTSSOP-14; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 18V; Nombre de canauxde sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre
Dc-Dc Converter, Buck, 650Khz, Htssop-14; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:18V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Htssop; No. Of Pins:14Pins; Output Current:5.5A; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54526PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54526PWP .