Texas Instruments TPS54426PWPR

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 4A 14-Pin HTSSOP EP T/R
$ 1.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54426PWPR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

LCSC

iiiC

Arrow Electronics

Inventory History

3 month trend:
-47.64%

CAD Models

Download Texas Instruments TPS54426PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.206
$ 1.407
Stock
1,246,202
426,846
Authorized Distributors
4
5
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
Number of Outputs
1
1
Max Output Current
4 A
4 A
Switching Frequency
700 kHz
700 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
-
760 mV
Max Output Voltage
-
5.5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54426PWPR.

Related Parts

Texas InstrumentsTPS54425PWPR
4.5V to 18V Input, 4A Synchronous Step-Down Converter 14-HTSSOP -40 to 85
Texas InstrumentsTPS54425PWP
4.5V to 18V Input, 4A Synchronous Step-Down Converter 14-HTSSOP -40 to 85
Texas InstrumentsTPS54325PWPR
4.5V to 18V Input, 3A Synchronous Step-Down Converter 14-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS54426PWPR provided by its distributors.

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 4A 14-Pin HTSSOP EP T/R
Switching Regulator, Voltage-mode, 4A, 700kHz Switching Freq-Max, PDSO14
Step-down type Adjustable 4A 0.76V~5.5V 4.5V~18V TSSOP-14-EP DC-DC Converters ROHS
Buck Converter, Yes, 700kHz Adjustable, 1Ch, 5.5V-18V In, 4.5V Out, 760mV Ref, HTSSOP-14, SMD, Adhesive Mount, 1.05mm H
IC REG BUCK ADJ 4A SYNC 14HTSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.