Texas Instruments TPS54328DDA

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 3A 8-Pin HSOP EP Tube
$ 1.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54328DDA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet21 pages14 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet19 pages15 years ago

HQonline

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
-11.43%

CAD Models

Download Texas Instruments TPS54328DDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.005
$ 0.843
Stock
399,967
1,397,053
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
700 kHz
700 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
760 mV
760 mV
Max Output Voltage
7 V
7 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54328DDA.

Related Parts

Texas InstrumentsTPS54327DDAR
4.5V to 18V Input, 3-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85
Texas InstrumentsTPS54327DDA
4.5V to 18V Input, 3-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85
Texas InstrumentsTPS54329DDAR
4.5V to 23V Input, 3A Synchronous Step-Down Converter with D-CAP2 Mode 8-SO PowerPAD -40 to 85

Descriptions

Descriptions of Texas Instruments TPS54328DDA provided by its distributors.

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 3A 8-Pin HSOP EP Tube
Buck Converter, Adjustable, 700kHz, 1 Channel, 4.5V-18V In, 7V Out, 760mV Ref, SOIC-8, SMD, 1.7mm H
Switching Regulator, Voltage-mode, 3A, 700kHz Switching Freq-Max, PDSO8
DC/DC CONV, SYNC BUCK, 700KHZ, HSOP-8; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 18V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HSOP; Nombre de b
DC/DC CONV, SYNC BUCK, 700KHZ, HSOP-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:18V; No. of Outputs:1Outputs; DC / DC Converter IC Case:HSOP; No. of Pins:8Pins; Output Current:3A; Output Voltage Min:760mV; Output Voltage Max:7V; Switching Frequency:700kHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54328DDA .
  • TPS54328DDA#