Texas Instruments TPS54327DDA

4.5V to 18V Input, 3-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85
$ 0.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54327DDA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet25 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages14 years ago

Newark

HQonline

TME

Farnell

Inventory History

3 month trend:
+16.34%

CAD Models

Download Texas Instruments TPS54327DDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.894
$ 0.57
Stock
660,284
1,428,523
Authorized Distributors
4
2
Case/Package
-
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
700 kHz
700 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
760 mV
760 mV
Max Output Voltage
7 V
7 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTPS54328DDAR
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 3A 8-Pin HSOP EP T/R
Texas InstrumentsTPS54328DDA
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 3A 8-Pin HSOP EP Tube
Texas InstrumentsTPS54329DDAR
4.5V to 23V Input, 3A Synchronous Step-Down Converter with D-CAP2 Mode 8-SO PowerPAD -40 to 85

Descriptions

Descriptions of Texas Instruments TPS54327DDA provided by its distributors.

4.5V to 18V Input, 3-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85
Switching Regulator, Voltage-mode, 3A, 700kHz Switching Freq-Max, PDSO8
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 3A 8-Pin HSOIC EP Tube
Buck Yes 700KHz Adjustable 1 7V 760mV 18V 4.5V SOP SMD mount 1.7mm(height)
IC, BUCK SYNC ADJ, 3A 8SO; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 18V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SO PowerPAD; Nombre de broche
Ic, Buck Sync Adj, 3A 8So; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:18V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:So Powerpad; No. Of Pins:8Pins; Output Current:3A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54327DDA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54327DDA .