Texas Instruments TPS54326PWPR

Buck Yes 700kHz Adjustable 1 5.5V 760mV 18V 2V HTSSOP-14 SMD, Adhesive Mount 1.05mm H
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54326PWPR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet27 pages14 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

Augswan

LCSC

Future Electronics

iiiC

Inventory History

3 month trend:
+1.05%

CAD Models

Download Texas Instruments TPS54326PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.414
Stock
623,797
562,733
Authorized Distributors
3
5
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
700 kHz
700 kHz
Min Input Voltage
2 V
2 V
Max Input Voltage
18 V
18 V
Min Output Voltage
760 mV
-
Max Output Voltage
5.5 V
5.5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsTPS54325PWP
Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 14-Pin HTSSOP EP Tube
Texas InstrumentsTPS54226PWP
Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 2A 14-Pin HTSSOP EP Tube
Texas InstrumentsTPS54225TPWPRQ1
Automotive 4.5V to 18V, 2A Synchronous Buck Converter with DCAP2 Mode 14-HTSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments TPS54326PWPR provided by its distributors.

Buck Yes 700kHz Adjustable 1 5.5V 760mV 18V 2V HTSSOP-14 SMD, Adhesive Mount 1.05mm H
Switching Regulator, Voltage-mode, 5.5A, 700kHz Switching Freq-Max, PDSO14
Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 14-Pin HTSSOP EP T/R
Step-down type Adjustable 0.76V~5.5V 2V~18V 3A TSSOP-14-EP DC-DC Converters ROHS
IC REG BUCK ADJ 3A SYNC 14HTSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.