Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54262MPWPREP

IC REG BUCK ADJ 2A 20HTSSOP / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 20-PowerTSSOP (0.173",...
$ 5.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54262MPWPREP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+2.25%

CAD Models

Download Texas Instruments TPS54262MPWPREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.978
$ 2.53
$ 2.53
Stock
243,468
456,089
456,089
Authorized Distributors
2
4
4
Case/Package
-
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
-
1
1
Max Output Current
-
2 A
2 A
Switching Frequency
-
2.2 MHz
2.2 MHz
Min Input Voltage
-
3.6 V
3.6 V
Max Input Voltage
-
48 V
48 V
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
18 V
18 V
Efficiency
-
-
-
Synchronous Rectifier
-
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54262MPWPREP.

Descriptions

Descriptions of Texas Instruments TPS54262MPWPREP provided by its distributors.

IC REG BUCK ADJ 2A 20HTSSOP / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 20-PowerTSSOP (0.173", 4.40mm Width)
Enhanced Plastic 2A, 60V Step Down DC/DC Converter with Low Iq, Voltage Supervision and Reset 20-HTSSOP -55 to 125
Buck No 200KHz~2.2MHz Adjustable 1 18V 800mV 48V 3.6V HTSSOP-20 SMD mount,glue mount
Inductor RF Chip Multi-Layer 12nH 5% 100MHz 12Q-Factor Air 400mA 350mOhm DCR 0603 Paper T/R
SWITCHING REGULATOR; Temperature Grade: MILITARY; No. of Terminals: 20; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
TPS54262 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 12V 4.4mm 2A 200kHz~2.2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.