Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS53681RSBT

Buck No 300kHz~1MHz PWM Signal 2 1.52V, 2.8125V 250mV, 500mV 17V 4.5V QFN SMD, Adhesive Mount
$ 8.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS53681RSBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Inventory History

3 month trend:
-1.18%

CAD Models

Download Texas Instruments TPS53681RSBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.02
$ 3.421
Stock
365,141
243,408
Authorized Distributors
2
1
Topology
Multiphase
Multiphase
Output Voltage
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
-
-
Number of Pins
40
40

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments TPS53681RSBT provided by its distributors.

Buck No 300kHz~1MHz PWM Signal 2 1.52V, 2.8125V 250mV, 500mV 17V 4.5V QFN SMD, Adhesive Mount
Dual-Channel 6+2/5+3 D-CAP+TM Multiphase Step-Down Controller with PMBus and NVM 40-WQFN -40 to 125
300kHz~1MHz 4.5V~17V QFN-40-EP(5x5) AC-DC Controllers & Regulators ROHS
Dual Switching Controller, 300A, 1000kHz Switching Freq-Max, BICMOS, PQCC40
DC/DC Cntrlr Dual-OUT Step Down 1100kHz 40-Pin WQFN EP T/R
DUAL-CHANNEL 6+2/5+3 D-CAP+TM MU / Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 40-WQFN (5x5)
DC/DC CTRL, BUCK, 1MHZ, WQFN-40
AC-DC Controller And Voltage Regulator
DUAL-CHANNEL 6+2/5+3 D-CAP+TM MULTIPHASE
DUAL SWITCHING CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 40; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.