Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS51632RSMT

DC/DC Cntrlr Single-OUT Step Down 1000kHz 32-Pin VQFN EP T/R
$ 3.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51632RSMT.

Texas Instruments

Datasheet8 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages13 years ago
Datasheet4 pages13 years ago
Technical Drawing2 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.3
$ 2.2
Stock
291,406
556,514
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS51632RSMT.

Related Parts

Texas InstrumentsTPS51631RSMT
DC-DC REGULATOR, BUCK, ADJUSTABLE, 1MHZ, VQFN-32
Texas InstrumentsTPS51631RSMR
3-phase DCAP+ Step-Down Controller for VR12.5 CPUs 32-VQFN -40 to 105
Texas InstrumentsTPS53632RSMT
3-2-1 Phase D-CAP+ Step-Down Driverless Controller with I2C control 32-VQFN -10 to 105

Descriptions

Descriptions of Texas Instruments TPS51632RSMT provided by its distributors.

DC/DC Cntrlr Single-OUT Step Down 1000kHz 32-Pin VQFN EP T/R
6mA 500mV 1.52V Controllers,NVIDIA Tegra® VQFN-32 SMD mount,glue mount 950μm(height)
2.5V to 24V, 3/2/1-phase Step-Down Driverless Controller for Nvidia Tegra® T40 CPUs 32-VQFN -10 to 105
IC REG CTRLR NVIDIA 1OUT 32VQFN
IC INTERFACE SPECIALIZED 56QFN
PHASE D-CAP STEP-DOWN DRIVERLESS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.