Texas Instruments TPS5124DBT

Buck Yes 300KHz Transistor Driver 2 12V 900mV 15V 4.5V TSSOP-30 SMD mount 1.05mm(height)
$ 4.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5124DBT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages20 years ago
Datasheet22 pages22 years ago

Newark

Farnell

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS5124DBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.244
$ 3.566
Stock
563,894
995,745
Authorized Distributors
3
3
Topology
Buck
Buck
Output Voltage
12 V
12 V
Min Input Voltage
-
4.5 V
Max Input Voltage
-
15 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
Yes
Case/Package
TSSOP
TSSOP
Number of Pins
30
30

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS51020DBT
DC Controller Dual Output Synchronous Step Down 4.5 Volt to 28 Volt 30-Pin TSSOP Tube
Texas InstrumentsTPS51020DBTR
1.4mA 900mV 4.5 to 28V 24V 4.5 to 28V Controller DDR TSSOP-30 SMD Adhesive Mount 1.05mm H
Texas InstrumentsTPS51020DBTRG4
Dual, DDR selectable, Synchronous buck controller 30-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS5124DBT provided by its distributors.

Buck Yes 300KHz Transistor Driver 2 12V 900mV 15V 4.5V TSSOP-30 SMD mount 1.05mm(height)
15-V, dual-channel synchronous buck PWM controller 30-TSSOP -40 to 85
DC/DC Cntrlr Dual-OUT Step Down 500kHz 30-Pin TSSOP Tube
Controllers - DC/DC Dual Ch Sync Step-Down
IC, PWM CTRLR 2CH SYNC 30-TSSOP
DUAL CHANNEL STEP DOWN DCDC CONTROLLER<AZ
TPS5124 TPS5124 DUAL CHANNEL SYN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS5124DBT.