Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS51222RTVR

Step-Down (Buck) (2),Linear (LDO) (2) WQFN-32 SMD mount,glue mount 750μm(height)
$ 4.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51222RTVR.

Texas Instruments

Datasheet42 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

LCSC

iiiC

Inventory History

3 month trend:
-2.60%

CAD Models

Download Texas Instruments TPS51222RTVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.51
$ 6.109
Stock
3,864,692
344,810
Authorized Distributors
2
3
Case/Package
-
QFN
Number of Pins
32
32
Number of Outputs
4
2
Max Output Current
-
20 A
Min Input Voltage
-
-
Max Input Voltage
-
32 V
Min Output Voltage
-
1 V
Max Output Voltage
-
12 V
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

DC DC Cntrlr Quad-OUT Synchronous Buck Controller/PWM DC to DC Controller 32-Pin LQFP T/R
Switching Controller, Current-mode, 0.001A, 1200kHz Switching Freq-Max, PQFP32
DC/DC Controller, Buck, 4 Output, 1.2MHz, 100%, 9.5V to 13.2V, LQFP-EP-32
Texas InstrumentsTPS65266RHBR
Buck Converter Adjustable 250kHz~2.4MHz 3 6.5V 600mV 6.5V 2.7V VQFN-32 SMD 1mm H
Texas InstrumentsTPS65263QRHBRQ1
Output Current Triple Synchronous Step-Down Converter | IC REG BUCK PROG TRPL 32VQFN
Texas InstrumentsLM26480SQX-AA/NOPB
IC REG QD BUCK/LINEAR 24WQFN / Buck Regulator with LDO 2.8V to 5.5V 24-Pin WQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS51222RTVR provided by its distributors.

Step-Down (Buck) (2),Linear (LDO) (2) WQFN-32 SMD mount,glue mount 750μm(height)
Dual Switching Controller, Current-mode, 20A, 1000kHz Switching Freq-Max, BICMOS, PQCC32
3-V to 32-V, synchronous dual-output peak current mode buck controller for notebook power 32-WQFN -40 to 85
IC REG QUAD BUCK/LINEAR 32WQFN
Current Mode PWM Controller 1V to 12V 32-Pin WQFN EP T/R
Duty Cycle Peak Current Mode Notebook System Power Controller
IC AUDIO SIGNAL PROCESSR 38TSSOP
TPS51222 FIXED-FREQUENCY, 99% DU
DC DC CNVRTR 0.6-5.5V 0.6-5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.