Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS51216RUKR

DDR2/DDR3/DDR3L Termination Regulator 2A 4.5V to 5.5V 20-Pin WQFN T/R
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51216RUKR.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet33 pages12 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet30 pages15 years ago

Augswan

LCSC

Arrow Electronics

Inventory History

3 month trend:
+10.54%

CAD Models

Download Texas Instruments TPS51216RUKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.371
$ 0.94
Stock
2,860,951
245,039
Authorized Distributors
3
2
Case/Package
-
QFN
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
20 A
20 A
Switching Frequency
400 kHz
400 kHz
Min Input Voltage
3 V
3 V
Max Input Voltage
28 V
28 V
Min Output Voltage
700 mV
700 mV
Max Output Voltage
1.8 V
1.8 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS51216RUKR.

Related Parts

NCP5269 Series 28 V 600 kHz Low Voltage Synchronous Buck Controller - QFN-20
Synchronous Buck Converter, Processor Supply, I2C Programming, Transient Load Helper, 4.0 A
Switching Regulator, Voltage-mode, 3A, 3300kHz Switching Freq-Max, PBGA15
Texas InstrumentsTPS51116RGERG4
DDR/DDR2/DDR3/DDR3L/LPDDR3/DDR4 Termination Regulator 3A 4.75V to 5.25V 24-Pin VQFN T/R
Texas InstrumentsTPS62151RGTT
IC REG BUCK 1.8V 1A 16VQFN Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 16-VFQFN Exposed Pad
Texas InstrumentsTPS62151RGTR
IC REG BUCK 1.8V 1A 16VQFN Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 16-VFQFN Exposed Pad

Descriptions

Descriptions of Texas Instruments TPS51216RUKR provided by its distributors.

DDR2/DDR3/DDR3L Termination Regulator 2A 4.5V to 5.5V 20-Pin WQFN T/R
DDR2/3/3L/4 Memory Power Solution Synchronous Buck Controller, 2-A LDO, Buffered Reference 20-WQFN -40 to 85
IC REG CTRLR DDR 2OUT 20WQFN "D-CAP™ Controller, DDR Voltage Regulator IC 2 Output 20-WQFN (3x3)"
600μA 700mV 3V 1.8V 28V Controllers,DDR WQFN-20 SMD mount,glue mount 800μm(height)
Switching Controller, Voltage-mode, 20A, 400kHz Switching Freq-Max, PQCC20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS51216RUKR.