Texas Instruments TPS51117RGYTG4

1.8-V to 28-V, synchronous D-CAP buck contoller with light load efficiency 14-VQFN -40 to 85
$ 1.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51117RGYTG4.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages18 years ago
Datasheet27 pages18 years ago
Datasheet8 pages19 years ago
Datasheet25 pages20 years ago

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS51117RGYTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.226
$ 1.283
$ 1.283
Stock
183,926
5,390,838
5,390,838
Authorized Distributors
2
3
3
Topology
Buck
Buck
Buck
Output Voltage
5.5 V
5.5 V
5.5 V
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
28 V
28 V
28 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
14
14
14

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS53219RGTR
4.5V to 28V Input Synchronous Step Down Controller with EcoMode 16-VQFN -40 to 85
Texas InstrumentsTPS54526RSAR
Buck Yes 650kHz Adjustable 1 5.5V 760mV 18V 4.5V QFN SMD Adhesive Mount 950μm H
Texas InstrumentsTPS53219RGTT
4.5V to 28V Input Synchronous Step Down Controller with EcoMode 16-VQFN -40 to 85
NCP5212A Series 27 V 330 KHz Single Synchronous Step-Down Controller - QFN-16

Descriptions

Descriptions of Texas Instruments TPS51117RGYTG4 provided by its distributors.

1.8-V to 28-V, synchronous D-CAP buck contoller with light load efficiency 14-VQFN -40 to 85
DC DC Cntrlr Single-OUT Sync Step Down 1.8V to 28V Input 14-Pin VQFN EP T/R
Controller IC; No. of Outputs:1; Output Voltage:5.5V; Output Current:10A; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:28V; Leaded Process Compatible:Yes; Output Current Max:10A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.