Texas Instruments TPS51117PWRG4

1.8-V to 28-V, synchronous D-CAP buck contoller with light load efficiency 14-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51117PWRG4.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages18 years ago
Datasheet8 pages19 years ago
Datasheet25 pages20 years ago

Mouser

Augswan

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TPS51117PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.283
Stock
360,508
1,461,625
Authorized Distributors
0
5
Topology
Buck
Buck
Output Voltage
5.5 V
5.5 V
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
28 V
28 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
14
14

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Texas Instruments TPS51117PWRG4 provided by its distributors.

1.8-V to 28-V, synchronous D-CAP buck contoller with light load efficiency 14-TSSOP -40 to 85
DC DC Cntrlr Single-OUT Sync Step Down 1.8V to 28V Input 14-Pin TSSOP T/R
Controller IC; No. of Outputs:1; Output Voltage:5.5V; Output Current:10A; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:28V; Leaded Process Compatible:Yes; Output Current Max:10A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.