Texas Instruments TPS40422RHAR

Dual Output or Multiphase Synchronous Buck Controller with PMBus 40-VQFN -40 to 125
$ 3.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40422RHAR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet70 pages11 years ago
Datasheet70 pages12 years ago
Datasheet54 pages14 years ago
Datasheet54 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Arrow Electronics

Inventory History

3 month trend:
+12.36%

CAD Models

Download Texas Instruments TPS40422RHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.71
$ 4.038
Stock
277,187
178,345
Authorized Distributors
3
3
Topology
Buck, Multiphase
Buck, Multiphase
Output Voltage
5.6 V
5.6 V
Min Input Voltage
-
4.5 V
Max Input Voltage
-
20 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
VQFN
VQFN
Number of Pins
40
40

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS40140RHHT
Buck Converter, Yes, 150kHz~1MHz, Transistor Driver, 2, 5.8V, 700mV, 40V, 1V, QFN, SMD, 950μm H
Texas InstrumentsTPS40140RHHTG4
Stackable 2 Channel Multiphase or 2 Channel Independent Output Controller 36-VQFN -40 to 85
Texas InstrumentsTPS51220RHBTG4
DC DC Cntrlr Dual-OUT Sync Buck 4.5V to 28V Input 32-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS40422RHAR provided by its distributors.

Dual Output or Multiphase Synchronous Buck Controller with PMBus 40-VQFN -40 to 125
DC DC Cntrlr Dual-OUT Sync Buck 4.5V to 20V Input 40-Pin VQFN EP T/R
TPS40422 Buck Tape & Reel (TR) e4 DC to DC switching controller 12ns 120mA 1mm 5.6V
Buck Yes 100KHz~1MHz Transistor Driver 2 5.6V 600mV 20V 4.5V QFN SMD mount,glue mount 950μm(height)
DUAL SWITCHING CONTROLLER 1000 kHz SWITCHING FREQ-MAX QCC40
QFN-40-EP(6x6) DC-DC Converters ROHS
IC REG CTRLR BUCK PMBUS 40VQFN
Dual-Ch/Multiphase Pmbus Synch Buck Ctrl

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.