Texas Instruments TPS40211EVM-352

EVAL MODULE FOR TPS40211-352 / TPS40211 1, Non-Isolated Outputs LED Driver Evaluation Board
$ 62.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40211EVM-352.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-3.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsTPS92690EVM
N-Channel Controller for Dimmable LED Drives with Low-Side Current Sense Evaluation Module Board
Recom PowerRACD20-700
20W AC/DC LED Power Supply 'LIGHTLINE' 3kV reg; V. In: 90-264; V. Out: 6-29; mA. Out: 700
Texas InstrumentsTPS92550EVM/NOPB
MODULE EVAL FOR TPS92550 / TPS92550 1, Non-Isolated Outputs LED Driver Evaluation Board
Recom PowerRACD20-500
20W AC/DC LED Power Supply 'LIGHTLINE' 3kV reg; V. In: 90-264; V. Out: 6-40; mA. Out: 500
Texas InstrumentsLM3444MR16BSTRB/NOPB
TEXAS INSTRUMENTS LM3444MR16BSTRB/NOPBLM3444MR16BSTRB/NOPB EVALUATION MODULE
Recom PowerRACD20-350D
POWER SUPPLY, AC-DC, CONSTANT CURRENT DIMMABLE LED DRIVER 20W 3 TO 34V.05 TO.35A

Descriptions

Descriptions of Texas Instruments TPS40211EVM-352 provided by its distributors.

EVAL MODULE FOR TPS40211-352 / TPS40211 1, Non-Isolated Outputs LED Driver Evaluation Board
8V to 18V Input; 20V to 35V Output; 700-mA Non-Synchronous Boost Current Regulator for LED Drive
EVALUATION BOARD, TPS40211 ADJUSTABLE 700mA NON-SYNCHRONOUS BOOST CONVERTER
Evaluation Module Is A Fixed Frequency, 300 KHz NonSynchronous Boost Converter
TPS40211 DC to DC Controller 20VDC to 35VDC Output Evaluation Board
Power Management IC Development Tools TPS40211EVM-352 Eval Mod
Eval Brd, Current Mode Boost Controller; Silicon Manufacturer:Texas Instruments; Silicon Core Number:Tps40211; Kit Application Type:Power Management; Application Sub Type:Current Mode Boost Controller; Kit Contents:Eval Board Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS40211EVM-352

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS40211EVM-352 .
  • TPS40211EVM-352.
  • TPS40211EVM352