What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS92690EVM

N-Channel Controller for Dimmable LED Drives with Low-Side Current Sense Evaluation Module Board
$ 60.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92690EVM.

Texas Instruments

Official datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS92690EVM.

Related Parts

Texas InstrumentsLM3444MR16BSTRB/NOPB
TEXAS INSTRUMENTS LM3444MR16BSTRB/NOPBLM3444MR16BSTRB/NOPB EVALUATION MODULE
Texas InstrumentsTPS61160EVM-243
Evaluation Module Demonstrates The TPS61160 White LED Driver With Digital And PWM Brightness Control
Texas InstrumentsLM3444MR16BBRB/NOPB
LED Lighting Development Tools LM3444 Ref Design
Recom PowerRACD20-700
Power Supplies - External/Internal (Off-Board) Led Drivers |Recom Power RACD20-700
Recom PowerRACD20-500
20W AC/DC LED Power Supply 'LIGHTLINE' 3kV reg; V. In: 90-264; V. Out: 6-40; mA. Out: 500
Recom PowerRACD60-1400/IP67
Ac/dc Led Power Supply Lightline 4KV Reg; 60WATT | Recom Power Inc. RACD60-1400/IP67

Descriptions

Descriptions of Texas Instruments TPS92690EVM provided by its distributors.

N-Channel Controller for Dimmable LED Drives with Low-Side Current Sense Evaluation Module Board
LED Lighting Development Tools TPS92690 EVAL MOD
TPS92690 LED Driver Evaluation Board Automotive
Evaluation Board, Tps92690 Dimmable Led Driver; Device Topology:boost (Step Up); No. Of Outputs:1Outputs; Output Current:500Ma; Output Voltage:35V; Input Voltage Min:8V; Input Voltage Max:19V; Core Chip:tps92690; Product Range:- Rohs Compliant: Na

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.