Texas Instruments TPS92550EVM/NOPB

MODULE EVAL FOR TPS92550 / TPS92550 1, Non-Isolated Outputs LED Driver Evaluation Board
$ 24.505
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92550EVM/NOPB.

Newark

Datasheet17 pages13 years ago
Datasheet24 pages12 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLM3401-MR16DEMO/NOPB
LED Lighting Development Tools LM3401-MR16DEMO
Texas InstrumentsTPS92551EVM/NOPB
TPS92551 LED Driver Evaluation Board
Recom PowerRACD20-700
Power Supplies - External/Internal (Off-Board) Led Drivers |Recom Power RACD20-700
Texas InstrumentsLM3444MR16BSTRB/NOPB
TEXAS INSTRUMENTS LM3444MR16BSTRB/NOPBLM3444MR16BSTRB/NOPB EVALUATION MODULE
Recom PowerRACD20-500
20W AC/DC LED Power Supply 'LIGHTLINE' 3kV reg; V. In: 90-264; V. Out: 6-40; mA. Out: 500
Recom PowerRACD60-2400/OF
AC/DC LED POWER SUPPLY LIGHTLINE 3.75KV REG; 60 WATT | RECOM Power Inc. RACD60-2400/OF

Descriptions

Descriptions of Texas Instruments TPS92550EVM/NOPB provided by its distributors.

MODULE EVAL FOR TPS92550 / TPS92550 1, Non-Isolated Outputs LED Driver Evaluation Board
TPS92550EVM/NOPB EVALUATION MODULE; Topologie Périphérique: Buck (Step Down); Nombre de canaux de sortie: 1Sortie(s); Courant, sortie: 450mA; Tension, sortie: 34V; Tension, entrée min.: 4.5V; Tension, entrée max..: 36V; Puce C
TPS92550EVM/NOPB EVALUATION MODULE; Device Topology:Buck (Step Down); No. of Outputs:1Outputs; Output Current:450mA; Output Voltage:34V; Input Voltage Min:4.5V; Input Voltage Max:36V; Core Chip:TPS92550; Dimming Control Type:Analogue, PWM; Kit Contents:Eval Module TPS92550; Product Range:-; SVHC:No SVHC (15-Jan-2019); Topology:Buck (Step Down)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS92550EVM/NOPB .
  • TPS92550EVMNOPB