Texas Instruments TPS40091PW

4 Channel Multiphase Buck DC/DC Controller with Tri-state 24-TSSOP -40 to 85
$ 3.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40091PW.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS40091PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.723
$ 2.944
Stock
234,771
273,456
Authorized Distributors
2
2
Topology
Buck, Multiphase
Buck, Multiphase
Output Voltage
3.3 V
3.3 V
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
15 V
15 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS40091PW.

Related Parts

Texas InstrumentsTPS40090PW
Buck No 100kHz~1.2MHz PWM Signal 4 3.3V 700mV 15V 4.5V TSSOP-24 SMD 1.05mm(H)
Texas InstrumentsTPS40090PWR
4 Channel Multiphase Buck DC/DC Controller 24-TSSOP -40 to 85
Texas InstrumentsTPS40090PWG4
4 Channel Multiphase Buck DC/DC Controller 24-TSSOP -40 to 85
Switching Controller, Current/voltage-mode, 3A, 600kHz Switching Freq-Max, PDSO24
Analog DevicesMAX1880EUG+
IC REG CONV TFT LCD 4OUT 24TSSOP / - Converter, TFT LCD Voltage Regulator IC 4 Output 24-TSSOP
Synchronous Buck Regulator, PWM, 6.0 A, with Integrated FETs

Descriptions

Descriptions of Texas Instruments TPS40091PW provided by its distributors.

4 Channel Multiphase Buck DC/DC Controller with Tri-state 24-TSSOP -40 to 85
Buck No 100KHz~1.2MHz PWM Signal 4 3.3V 700mV 15V 4.5V TSSOP-24 SMD mount 1.05mm(height)
Controller IC; Supply Voltage Max:15V; Package/Case:24-TSSOP; No. of Pins:24; Features:4-Channel MultiPhase DC/DC Controller ; Leaded Process Compatible:Yes; Operating Temp. Max:85°C; Operating Temp. Min:-40°C; Output Current:120A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.