Texas Instruments TPS40090PW

Buck No 100kHz~1.2MHz PWM Signal 4 3.3V 700mV 15V 4.5V TSSOP-24 SMD 1.05mm(H)
$ 4.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40090PW.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages22 years ago
Datasheet30 pages22 years ago

Mouser

Newark

Augswan

iiiC

Inventory History

3 month trend:
-44.37%

CAD Models

Download Texas Instruments TPS40090PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.479
$ 3.383
$ 3.383
Stock
158,254
1,399,166
1,399,166
Authorized Distributors
3
2
2
Topology
Buck, Multiphase
Buck, Multiphase
Buck, Multiphase
Output Voltage
3.3 V
3.3 V
3.3 V
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
15 V
15 V
15 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTPS40091PWR
4 Channel Multiphase Buck DC/DC Controller with Tri-state 24-TSSOP -40 to 85
Texas InstrumentsTPS40090QPWRQ1
Automotive 4.5V to 15V Multiphase Synchronous Buck Controller 24-TSSOP -40 to 125
Texas InstrumentsTPS40091PW
4 Channel Multiphase Buck DC/DC Controller with Tri-state 24-TSSOP -40 to 85
Switching Controller, Current/voltage-mode, 3A, 600kHz Switching Freq-Max, PDSO24
Analog DevicesMAX1880EUG+
IC REG CONV TFT LCD 4OUT 24TSSOP / - Converter, TFT LCD Voltage Regulator IC 4 Output 24-TSSOP
Synchronous Buck Regulator, PWM, 6.0 A, with Integrated FETs

Descriptions

Descriptions of Texas Instruments TPS40090PW provided by its distributors.

Buck No 100kHz~1.2MHz PWM Signal 4 3.3V 700mV 15V 4.5V TSSOP-24 SMD 1.05mm(H)
4 Channel Multiphase Buck DC/DC Controller 24-TSSOP -40 to 85
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Controller IC; Primary Input Voltage:15V; No. of Outputs:1; Output Voltage:3.3V; Output Current:120A; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; IC Generic Number:; Input Voltage Primary Max:15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS40090PW.