What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS3839K33DQNT

Ultra-low power, supply voltage supervisor 4-X2SON -40 to 85
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3839K33DQNT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages11 years ago
Datasheet23 pages13 years ago
Datasheet19 pages13 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet11 pages13 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TPS3839K33DQNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.494
$ 0.354
Stock
590,663
403,527
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
4
4
Number of Voltages Monitored
1
1
Reset
-
Active Low
Reset Timeout
-
120 ms
Undervoltage Threshold
2.93 V
2.93 V
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
600 mV
600 mV
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS3839G33DQNR
Ultra-low power, supply voltage supervisor 4-X2SON -40 to 85
Texas InstrumentsTPS3839L30DQNR
Ultra-low power, supply voltage supervisor 4-X2SON -40 to 85
Texas InstrumentsTPS3839G33DQNT
Ultra-low power, supply voltage supervisor 4-X2SON -40 to 85
Volt Supervisor Detector 2.32V -0.3V to 7V 4-Pin SOP Emboss T/R
Processor Supervisor 2.9V 1 Active Low/Open Drain 4-Pin SOP T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.4V, CMOS, PDSO4

Descriptions

Descriptions of Texas Instruments TPS3839K33DQNT provided by its distributors.

Ultra-low power, supply voltage supervisor 4-X2SON -40 to 85
Volt Supervisor Supply Voltage Supervisor 4-Pin X2SON EP T/R
Supervisory Circuits Ultra-Lo 150nA Ultra Small VTG Supervisor
150nA 200ms Active Low,Push-Pull 1 900mV 6.5V X2SON-4 350¦Ìm
ROHS3Compliant Tape & Reel (TR) TPS3839K33 RESET THRESHOLD VOLTAGE IS 2.93V supervisor 2.974V 1mm 120ms Minimum 500nA
IC SUPERVISOR 1 CHANNEL 4X2SON
IC LP SUPERVISRY CIRCUIT 4X2SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.