ROHM BU4224F-TR

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.4V, CMOS, PDSO4
$ 0.274
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU4224F-TR.

IHS

Datasheet22 pages4 years ago

Rohm SCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-63.17%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.4V, CMOS, PDSO4
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2V, CMOS, PDSO4
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.1V, CMOS, PDSO4

Descriptions

Descriptions of ROHM BU4224F-TR provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.4V, CMOS, PDSO4
Volt Supervisor Detect W/Delay Circuit 0.9V to 4.8V 4-Pin SOP T/R
Processor Supervisor 2.4V 1 Active Low/Open Drain 4-Pin SOP T/R
Sensor 550nA 300mV 7V SOP-4 SMD, Adhesive Mount 2mm × 1.25mm × 900μm
ROHS3Compliant Tape & Reel (TR) BU42* Simple Reset/Power-On Reset supervisor 2.4V 2mm Adjustable/Selectable 400mW
IC DETECTOR VOLT 2.4V ODRN 4SOP
Voltage Detector, -40 To 125Deg C; Threshold Voltage:2.4V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:700Mv; Supply Voltage Max:7V; Reset Type:Active-Low, Open-Drain; Digital Ic Case:Sop; No. Of Pins:4Pins; Delay Rohs Compliant: Yes |Rohm BU4224F-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE