Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS3837K33QDBVREP

Processor Supervisor 2.93V 1 Active High/Push-Pull Automotive 5-Pin SOT-23 T/R

$ 3.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3837K33QDBVREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages11 years ago

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS3837K33QDBVREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.35
$ 4.736
$ 4.736
Stock
214,570
197,361
197,361
Authorized Distributors
2
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active High
Active High
Active High
Reset Timeout
100 ms
100 ms
100 ms
Undervoltage Threshold
2.82 V
2.82 V
2.82 V
Overvoltage Threshold
3.1 V
3.1 V
3.1 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS3837J25DBVT
Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3837J25DBVR
Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3837L30DBVR
Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3837K33QDBVREP provided by its distributors.

Processor Supervisor 2.93V 1 Active High/Push-Pull Automotive 5-Pin SOT-23 T/R
Enhanced Product Nanopower Supervisory Circuits 5-SOT-23 -40 to 125
Volt Supervisor Supply 0V to 6.3V 5-Pin SOT-23 T/R
25μA 1.6V 6V SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
IC SUPERVISOR 1 CHANNEL SOT23-5
Ic,Volt Detector,Fixed,+2.93V,Tsop,5Pin,Plastic
Supervisory Circuits Mil Enhance Nanopwr Supy Circuits
Lead Free Active High Active DUAL Simple Reset/Power-On Reset Supervisor -40C~125C TA 25muA 5ms Minimum 2.9mm
IC LP SUPERVISRY CIRCUIT SOT23-5
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.