Texas Instruments TPS3836J25MDBVTEP

Processor Supervisor 2.25V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
$ 4.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3836J25MDBVTEP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages11 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+5.97%

CAD Models

Download Texas Instruments TPS3836J25MDBVTEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.559
$ 1.49
$ 1.49
Stock
171,205
654,230
654,230
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
5 ms
100 ms
100 ms
Undervoltage Threshold
2.16 V
2.25 V
2.25 V
Overvoltage Threshold
2.31 V
2.29 V
2.29 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS3836L30MDBVREP
Processor Supervisor 2.64V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Texas Instruments2U3836J25QDBVRG4Q1
Processor Supervisor 2.25V 0V to 6.3V 5-Pin SOT-23 T/R
Texas Instruments2U3838J25QDBVRG4Q1
Processor Supervisor 2.25V 0V to 6.3V 5-Pin SOT-23 T/R
Analog DevicesMAX6464UK22+T
Processor Supervisor 2.2V 1.6V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesMAX6464UK29-T
Processor Supervisor 2.9V 1.6V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesMAX6412UK22+T
Low-Power, Single/Dual-Voltage µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay

Descriptions

Descriptions of Texas Instruments TPS3836J25MDBVTEP provided by its distributors.

Processor Supervisor 2.25V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Enhanced Product Nanopower Supervisory Circuit 5-SOT-23 -55 to 125
Volt Supervisor Supply 0V to 6.3V 5-Pin SOT-23 T/R
25μA 1.6V 6V SOT-23-5 SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
Nanopower Supervisory Circuit, 2.25V Reset, SOT-23-5
IC LP SUPERVISOR CIRCUIT SOT23-5
V62/06637-17Xe -Ultra Low Curt Super

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.