Texas Instruments TPS3836H30DBVR

Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3836H30DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+33.42%

CAD Models

Download Texas Instruments TPS3836H30DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.65
$ 1.58
Stock
2,423,570
426,826
Authorized Distributors
5
5
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
100 ms
100 ms
Undervoltage Threshold
2.79 V
2.79 V
Overvoltage Threshold
2.85 V
2.85 V
Watchdog Timer
No
No
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS3838L30DBVR
Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3838J25DBVR
Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3836J25DBVR
Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Analog DevicesMAX6754UKTD3+T
Single-/Dual-Voltage Window Detectors Monitor Under-/Overvoltage Down to 0.4V

Descriptions

Descriptions of Texas Instruments TPS3836H30DBVR provided by its distributors.

Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Processor Supervisor 2.79V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R
IC, Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, 2.79V
250nA 1.6V 6V SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Supervisory Circuits 220nA w/ 10ms/200ms Select delay time
IC, SUPERVISORY CKT, 10 uA, 6V, 5-SOT-23
IC SUPERVISOR 1 CHANNEL SOT23-5
IC SUPERVSRY CIRCUIT LP SOT-23-5
ULTRA LOW CURRENT SUPERVISORY CIRCUIT
TPS3836 NANOPOWER SUPERVISORY CI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.