What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS3824-33DBVR

Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3824-33DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages13 years ago
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Datasheet22 pages26 years ago

Farnell

Factory Futures

Mouser

Upverter

Inventory History

3 month trend:
+5.23%

CAD Models

Download Texas Instruments TPS3824-33DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.641
$ 0.916
$ 0.916
Stock
453,562
363,950
363,950
Authorized Distributors
4
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
200 ms
120 ms
120 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
3 V
3 V
3 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3824-33DBVR.

Related Parts

Texas InstrumentsTPS3824-25DBVR
Processor Supervisor 2.25V 1 Active High/Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
MCP132X Series 2.9 V 140 ms Surface Mount Voltage Supervisor SOT-23-5
Microchip MCP1319MT-29LE/OT, Voltage Supervisor 2.9V, WDT, Reset Input 5-Pin, SOT-23
MCP131X Series 2.9 V 140 ms Surface Mount Voltage Supervisor - SOT-23-5
Analog DevicesMAX6824SUK+T
Supervisory Circuits Low-Voltage SOT23 uP Supervisors with Manual Reset and Watchdog Timer
Texas InstrumentsTPS3125L30DBVT
Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3824-33DBVR provided by its distributors.

Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Active-high & active-low, voltage supervisor (reset IC) with watchdog & manual reset 5-SOT-23 -40 to 85
Microprocessor-Mpu Supervisor, 15 Ua, 5.; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3824-33DBVR
Power Management ICs (PMICs); TPS3824-33DBVR; TEXAS INSTRUMENTS; 5; 2.9 mm; 1.45 mm; SOT-23
Processor Supervisor 2.93V 0V to 5.8V 5-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3824-33DBVR .