Texas Instruments TPS3808G15DBVT

Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
$ 0.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3808G15DBVT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages13 years ago
Datasheet20 pages18 years ago

element14 APAC

Farnell

Newark

Jameco

Inventory History

3 month trend:
-1.19%

CAD Models

Download Texas Instruments TPS3808G15DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.981
$ 0.764
$ 0.764
Stock
175,185
463,556
463,556
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
-
-
-
Undervoltage Threshold
1.4 V
1.4 V
1.4 V
Overvoltage Threshold
1.407 V
1.407 V
1.407 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS3836E18DBVT
Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3838E18DBVT
Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3103E12DBVR
Ultra-low supply current, voltage supervisor with power fail input 6-SOT-23 -40 to 125
Analog DevicesMAX6759UTWD0+T
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Analog DevicesMAX6414UK16+T
Low-Power, Single/Dual-Voltage µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay
Analog DevicesMAX6412UK16+T
Low-Power, Single/Dual-Voltage µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay

Descriptions

Descriptions of Texas Instruments TPS3808G15DBVT provided by its distributors.

Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Processor Supervisor 1.4V 1 Active Low/Open Drain 6-Pin SOT-23 T/R
IC, VOLT SUPERVISOR 1.5V SOT-23-6
2.4¦ÌA 1.65V 6.5V SOT-23-6 , 2.9mm*1.6mm*1.15mm
Power Supply Support Circuit, Fixed, 1 Channel, +1.4V, PDSO6
Supervisory Circuits Programmable-Delay Supervisory
ROHS3Compliant Tape & Reel (TR) TPS3808G15 Simple Reset/Power-On Reset supervisor 3.3V 2.9mm Adjustable/Selectable 5mA
TPS3808 LOW-QUIESCENT CURRENT SU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3808G15DBVT.