Texas Instruments TPS3600D25PWR

IC SUPERVISOR 1 CHANNEL 14TSSOP "Supervisor Push-Pull, Totem Pole 1 Channel 14-TSSOP"
$ 2.666

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3600D25PWR.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages23 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS3600D25PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.666
$ 4.646
Stock
231,211
292,744
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
60 ms
60 ms
Undervoltage Threshold
2.22 V
2.22 V
Overvoltage Threshold
2.27 V
2.27 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsTPS3610U18PW
Battery-backup supervisor for RAM retention with chip enable & battery o.k. output 14-TSSOP -40 to 85
Texas InstrumentsTPS3610U18PWR
IC SUPERVISOR 1 CHANNEL 14TSSOP "Supervisor Push-Pull, Totem Pole 1 Channel 14-TSSOP"
Texas InstrumentsTPS3600D33PWR
Processor Supervisor 2.93V 1 Active Low 14-Pin TSSOP T/R / IC BATTRY BKUP SPRVSOR 14-TSSOP

Descriptions

Descriptions of Texas Instruments TPS3600D25PWR provided by its distributors.

IC SUPERVISOR 1 CHANNEL 14TSSOP "Supervisor Push-Pull, Totem Pole 1 Channel 14-TSSOP"
Battery-Backup Supervisor for Low Power Processors 14-TSSOP -40 to 85
Processor Supervisor 2.22V 2V/2.5V/3.3V/5V 14-Pin TSSOP T/R
Processor Supervisor 2.22V 1 Active Low Automotive 14-Pin TSSOP T/R
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:1.65V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.