What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS3306-33DR

Dual-processor voltage supervisor with power-fail & watchdog timer 8-SOIC -40 to 85
$ 1.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3306-33DR.

Newark

Datasheet18 pages12 years ago
Datasheet15 pages9 years ago
Datasheet18 pages10 years ago
Datasheet18 pages13 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-28.85%

CAD Models

Download Texas Instruments TPS3306-33DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.567
$ 2.027
$ 2.027
Stock
153,358
255,536
255,536
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
2
2
2
Reset
Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
70 ms
200 ms
200 ms
Undervoltage Threshold
4.55 V
4.46 V
4.46 V
Overvoltage Threshold
-
4.67 V
4.67 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS3306-20D
Dual-processor voltage supervisor with power-fail & watchdog timer 8-SOIC -40 to 85
Texas InstrumentsTPS3306-15D
Dual-processor voltage supervisor with power-fail & watchdog timer 8-SOIC -40 to 85
Texas InstrumentsTPS3306-25D
Dual-processor voltage supervisor with power-fail & watchdog timer 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3306-33DR provided by its distributors.

Dual-processor voltage supervisor with power-fail & watchdog timer 8-SOIC -40 to 85
Processor Supervisor 4.55V/2.93V 2 Active Low/Open Drain 8-Pin SOIC T/R
DUAL PROCESSOR SUPERVISORY CIRCUITS WITH POWER-FAIL | IC 5/3.3V DUAL MONITOR 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.