Texas Instruments TPS3126E12DBVT

Open-drain, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85
$ 1.348
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3126E12DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

element14 APAC

Newark

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS3126E12DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.348
$ 1.28
Stock
272,713
264,976
Authorized Distributors
2
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
100 ms
100 ms
Undervoltage Threshold
1.14 V
1.14 V
Overvoltage Threshold
1.18 V
1.18 V
Watchdog Timer
No
No
Min Supply Voltage
750 mV
750 mV
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS3128E12DBVT
Active-low, open-drain, supply voltage supervisor with watchdog timer & manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3128E12DBVTG4
Active-low, open-drain, supply voltage supervisor with watchdog timer & manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3123G15DBVR
Processor Supervisor 1.4V 0.85V to 3.3V 5-Pin SOT-23 T/R
Analog DevicesMAX6457UKD3C+T
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +1.228V, BICMOS, PDSO5
Analog DevicesMAX6457UKD3A+T
Volt Supervisor Monitor 4V to 28V 5-Pin SOT-23 T/R
Analog DevicesMAX6756UKTD3+T
Processor Supervisor 3.3V 1 Active Low/Open Drain 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS3126E12DBVT provided by its distributors.

Open-drain, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85
Processor Supervisor 1.14V 1 Active High/Active Low/Open Drain 5-Pin SOT-23 T/R
Processor Supervisor 1.14V 0.85V to 3.3V 5-Pin SOT-23 T/R
MICROPROCESSOR-MPU SUPERVISOR, 18 uA, 3.3V, SOT23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3126E12DBVT.