Texas Instruments TPS3123J12DBVT

Active-low, push-pull, supply voltage supervisor with watchdog timer & manual reset 5-SOT-23 -40 to 85
$ 1.898
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3123J12DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet30 pages27 years ago

element14 APAC

Mouser

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS3123J12DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.898
$ 1.294
Stock
3,667,184
224,643
Authorized Distributors
3
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
100 ms
100 ms
Undervoltage Threshold
1.08 V
1.08 V
Overvoltage Threshold
1.12 V
1.12 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
750 mV
750 mV
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS3123G15DBVR
Processor Supervisor 1.4V 0.85V to 3.3V 5-Pin SOT-23 T/R
Texas InstrumentsTPS3128E12DBVT
Active-low, open-drain, supply voltage supervisor with watchdog timer & manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3128E12DBVTG4
Active-low, open-drain, supply voltage supervisor with watchdog timer & manual reset 5-SOT-23 -40 to 85
Analog DevicesMAX6457UKD3C+T
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +1.228V, BICMOS, PDSO5
Analog DevicesMAX6457UKD3A+T
Volt Supervisor Monitor 4V to 28V 5-Pin SOT-23 T/R
Analog DevicesMAX6756UKTD3+T
Processor Supervisor 3.3V 1 Active Low/Open Drain 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS3123J12DBVT provided by its distributors.

Active-low, push-pull, supply voltage supervisor with watchdog timer & manual reset 5-SOT-23 -40 to 85
IC 1.08V SUPPLY MONITOR SOT-23-5 / Processor Supervisor 1.08V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R
Controller IC; Threshold Voltage, Vtrip:1.08V; Supply Current:22µA; Reset Type:Manual (Active-Low); Real Time Clock:No; Output Current Max:5mA; Output Type:Push-Pull; Power Dissipation, Pd:437mW; Supply Voltage Min:850mV ;RoHS Compliant: Yes
IC, 1.08V SUPPLY MONITOR SOT-23-5; Primary Input Voltage:3.3V; Voltage Regulator Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:3123; Input Voltage Max:3.3V; Package / Case:SOT-23; Supply Voltage Max:3.3V; Supply Voltage Min:0.85V; Switch Output Current Isw Max:0A; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.