Texas Instruments TPS3106E16DBVT

Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125
$ 1.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3106E16DBVT.

Inventory History

3 month trend:
-1.30%

CAD Models

Download Texas Instruments TPS3106E16DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.721
$ 1.58
$ 1.58
Stock
2,193,559
654,350
654,350
Authorized Distributors
5
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
65 ms
65 ms
65 ms
Undervoltage Threshold
1.521 V
1.521 V
1.521 V
Overvoltage Threshold
1.534 V
1.534 V
1.534 V
Watchdog Timer
No
No
No
Min Supply Voltage
400 mV
400 mV
400 mV
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS3103H20DBVR
Ultra-low supply current, voltage supervisor with power fail input 6-SOT-23 -40 to 125
Texas InstrumentsTPS3103E15DBVR
Ultra-low supply current, voltage supervisor with power fail input 6-SOT-23 -40 to 125
Texas InstrumentsTPS3103H20DBVT
Ultra-low supply current, voltage supervisor with power fail input 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS3106E16DBVT provided by its distributors.

Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125
IC SUPERVISOR 1 CHANNEL SOT23-6 Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Voltage Supervisor/Reset IC, Fixed, 2 Channel, +1.6V, CMOS, PDSO6
Processor Supervisor 1.523V 1 Active Low/Open Drain 6-Pin SOT-23 T/R
LDO Regulator, 1.2μA, 900mV, 3.6V, SOT-23-6, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.