Texas Instruments TPS3103E12DBVT

Ultra-low supply current, voltage supervisor with power fail input 6-SOT-23 -40 to 125
$ 1.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3103E12DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet3 pages23 years ago

Mouser

Farnell

Newark

Augswan

Inventory History

3 month trend:
-0.50%

CAD Models

Download Texas Instruments TPS3103E12DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.679
$ 1.244
$ 1.244
Stock
5,206,104
525,827,961
525,827,961
Authorized Distributors
5
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
65 ms
65 ms
65 ms
Undervoltage Threshold
1.142 V
1.142 V
1.142 V
Overvoltage Threshold
1.151 V
1.151 V
1.151 V
Watchdog Timer
Yes
No
No
Min Supply Voltage
400 mV
400 mV
400 mV
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS3106E09DBVT
Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125
Texas InstrumentsTPS3110E15DBVTG4
UltraLow Supply Current, Voltage Supervisory Circuits with Watchdog Timer 6-SOT-23 -40 to 85
Texas InstrumentsTPS3103K33DBVT
Ultra-low supply current, voltage supervisor with power fail input 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS3103E12DBVT provided by its distributors.

Ultra-low supply current, voltage supervisor with power fail input 6-SOT-23 -40 to 125
IC SUPERVISOR 1 CHANNEL SOT23-6 Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
LDO Regulator, 1.2μA Iq, 1.2V-3.3V, SOT-23-6, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
Voltage Supervisor/Reset IC, Fixed, 2 Channel, +1.2V, CMOS, PDSO6
Processor Supervisor 1.142V 1 Active Low/Open Drain 6-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.