Texas Instruments TPS3103K33DBVT

Ultra-low supply current, voltage supervisor with power fail input 6-SOT-23 -40 to 125
$ 1.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3103K33DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet3 pages23 years ago

Mouser

Augswan

Newark

Arrow Electronics

Inventory History

3 month trend:
-5.43%

CAD Models

Download Texas Instruments TPS3103K33DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.716
$ 1.639
$ 1.639
Stock
486,480
367,782
367,782
Authorized Distributors
5
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
65 ms
65 ms
65 ms
Undervoltage Threshold
2.941 V
2.941 V
2.941 V
Overvoltage Threshold
2.963 V
2.963 V
2.963 V
Watchdog Timer
Yes
No
No
Min Supply Voltage
400 mV
400 mV
400 mV
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS3110K33DBVT
Ultra-low supply current, voltage supervisor with watchdog timer 6-SOT-23 -40 to 125
Texas InstrumentsTPS3106K33DBVT
Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125
Texas InstrumentsTPS3106K33DBVR
Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS3103K33DBVT provided by its distributors.

Ultra-low supply current, voltage supervisor with power fail input 6-SOT-23 -40 to 125
Texas Instruments Ultra-Low Power Voltage Supervisor, 6-Pin Manual Reset Max 3.6V
ULTRALOW SUPPLY-CURRENT/SUPPLY-VOLTAGE SUPERVISORY CIRCUIT Power Supply Support Circuit, Fixed, 1 Channel, +2.941V, CMOS, PDSO6
Processor Supervisor 2.941V 1 Active Low/Open Drain 6-Pin SOT-23 T/R
SUPERVISORY CIRCUIT, 3103, SOT-23-6; Tension de seuil: 2.941V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 400mV; Tension, alimentation max..: 3.3V; Type de reset: Actif bas; Boîtier de CI n
Supervisory Circuit, 3103, Sot-23-6; Threshold Voltage:2.941V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:400Mv; Supply Voltage Max:3.3V; Reset Type:Active-Low; Digital Ic Case:Sot-23; No. Of Pins:6Pins; Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3103K33DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3103K33DBVT .