Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS25741RSMT

Host Controller USB 1.2/USB 2.0 5V/9V/12V/15V/18V/24V T/R 32-Pin VQFN EP
$ 2.73
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS25741RSMT.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS25741RSMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.73
$ 2.05
$ 2.05
Stock
201,783
189,485
189,485
Authorized Distributors
2
3
3
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Number of Pins
32
32
32
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
-
-
-
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS25741RSMT.

Descriptions

Descriptions of Texas Instruments TPS25741RSMT provided by its distributors.

Host Controller USB 1.2/USB 2.0 5V/9V/12V/15V/18V/24V T/R 32-Pin VQFN EP
IC PD CTLR USB TYPE-C 32VQFN "USB, Type-C Controller PMIC 32-VQFN (4x4)"
1.8mA 4.65V 25V USB,Type-C Controllers VQFN-32 SMD mount,glue mount
USB Type-C and USB PD Host Port Controller 32-Pin VQFN T/R
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.